surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
152681 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

152681

Weidmuller

Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box

PRICING per each  AVAILABILITY real time   
1-24 :$3.74
25-49 :$3.55
50-99 :$3.38
100-499 :$3.20
500-999 :$3.00
1,000-1,499 :$2.82
1,500 + :$2.71
13 can ship Monday
In our stock 
More available to ship 6/10/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 152681
RoHS: Yes
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: BL
Pitch: 5.08 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 15 A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Cable Mount
Number of Circuits: 6
Gender: SKT
Operating Temperature: -25 to 100 °C
Dimension: 30.48 x 20 x 15.2 mm
Customers Who Bought 152681 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.