surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1513460000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1513460000

Weidmuller

Conn Shrouded Header HDR 10 POS 5.08mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$1.81
25-49 :$1.71
50-99 :$1.62
100-499 :$1.54
500-999 :$1.40
1,000-1,499 :$1.36
1,500 + :$1.31
Request Quote
152 can ship today
In our stock 
More available to ship 3/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1513460000
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: SL
Pitch: 5.08 mm
Maximum Current Rating: 15 A
Body Orientation: Right Angle
Number of Contacts: 10
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Customers Who Bought 1513460000 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 10 POS 5.08mm Solder RA Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?