surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1512860000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1512860000

Weidmuller

Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$0.72
25-99 :$0.68
100-499 :$0.65
500-999 :$0.62
1,000-2,499 :$0.57
2,500-4,999 :$0.54
5,000 + :$0.53
123 can ship today
In our stock 
More available to ship 6/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1512860000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: SL
Contact Material: N/A
Housing Color: Orange
Pitch: 5.08 mm
Contact Plating: N/A
Maximum Current Rating: 15 A
Body Orientation: Right Angle
Housing Material: N/A
Number of Contacts: 4
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Number of Rows: 1
Customers Who Bought 1512860000 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?