surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1441300000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1441300000

Weidmuller

Conn Board to Board F 6 POS 5mm Solder ST Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$11.21
25-49 :$10.34
50-99 :$9.61
100-499 :$8.97
500 + :$8.62
Request Quote
0 (sold out)
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1441300000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Board to Board
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: RSV
Pitch: 5 mm
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: F
Operating Temperature: -25 to 100 °C
Dimension: 17.6mm x 13.5mm x 14.3mm
Customers Who Bought 1441300000 Also Bought
DESCRIPTION
Conn Board to Board F 6 POS 5mm Solder ST Thru-Hole Box
DID YOU KNOW?