1440800000 WEIDMULLER | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1440800000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1440800000

Weidmuller

Conn Board to Board M 4 POS 5mm Solder ST Thru-Hole Box

PRICING per each  AVAILABILITY Updated Today   
25-49 :$11.70
50-74 :$8.78
75-99 :$8.19
100 + :$8.03
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 25
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1440800000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Board to Board
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: RSV
Contact Material: Copper Alloy
Housing Color: Pebble Gray
Pitch: 5 mm
Contact Plating: Gold
Maximum Current Rating: 10 A
Body Orientation: Straight
Housing Material: Polyamide
Number of Contacts: 4
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: -50 to 100 °C
Dimension: 22.5mm x 18.8mm x 11.8mm
Number of Rows: 2
Customers Who Bought 1440800000 Also Bought
DESCRIPTION
Conn Board to Board M 4 POS 5mm Solder ST Thru-Hole Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.