1419000000 WEIDMULLER | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1419000000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1419000000

Weidmuller

Conn Housing PL 36 POS 5mm Crimp ST Cable Mount Box

PRICING per each  AVAILABILITY Updated Today   
1-9 :$7.87
10-24 :$7.26
25-99 :$6.74
100-499 :$6.29
500 + :$6.05
6 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1419000000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Housing
Termination Method: Crimp
Maximum Voltage Rating: 600 V
Family: 1419000000
Contact Material: N/R
Housing Color: Gray
Pitch: 5 mm
Wire Size: 12-26 AWG
Contact Plating: N/R
Maximum Current Rating: 10 A
Body Orientation: Straight
Housing Material: Polyamide
Number of Contacts: 36
Mounting: Cable Mount
Gender: PL
Operating Temperature: -25 to 100 °C
Dimension: N/A
Number of Rows: 4
Customers Who Bought 1419000000 Also Bought
DESCRIPTION
Conn Housing PL 36 POS 5mm Crimp ST Cable Mount Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.