1404520000 WEIDMULLER | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1404520000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1404520000

Weidmuller

Conn Disconnect Terminal Block 2 POS Screw Panel Mount 25A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$10.88
25-99 :$10.04
100-249 :$9.32
250-499 :$8.70
500 + :$8.37
937 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1404520000
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Disconnect Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 1404520000
Contact Material: N/A
Housing Color: Yellow
Pitch: N/R
Wire Size: 8-22 AWG
Contact Plating: N/A
Maximum Current Rating: 25 A
Body Orientation: N/A
Housing Material: N/A
Number of Contacts: 2
Mounting: Panel Mount
Number of Circuits: 1
Gender: N/A
Operating Temperature: -60 to 130 °C
Dimension: 65mm x 12mm x 48.5mm
Number of Rows: 2
Customers Who Bought 1404520000 Also Bought
DESCRIPTION
Conn Disconnect Terminal Block 2 POS Screw Panel Mount 25A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99