surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1348060000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1348060000

Weidmuller

Conn Shrouded Header HDR 14 POS 5.08mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$3.42
25-49 :$3.15
50-99 :$2.93
100-499 :$2.73
500 + :$2.63
Request Quote
148 can ship today
In our stock 
More available to ship 3/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1348060000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 1348060000
Pitch: 5.08 mm
Maximum Current Rating: 10 A
Body Orientation: Right Angle
Number of Contacts: 14
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 71.18mm x 12mm x 9.4mm
Customers Who Bought 1348060000 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 14 POS 5.08mm Solder RA Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?