surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
128416 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

128416

Weidmuller

Conn Thermocouple Terminal Blocks 4 POS Screw ST Panel Mount

PRICING per each  AVAILABILITY real time   
25-49 :$13.47
50-74 :$10.11
75-99 :$8.99
100 + :$8.80
94 can ship tomorrow
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
Minimum Order: 25
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 128416
RoHS: No
Type: Thermocouple Terminal Blocks
Termination Method: Screw
Maximum Voltage Rating: N/A
Family: 1284160000
Pitch: N/A
Wire Size: 12-26 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Panel Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: -50 to 100 °C
Dimension: 54 x 6 x 60.5 mm
Customers Who Bought 128416 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.