1282960000 WEIDMULLER | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1282960000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1282960000

Weidmuller

Conn Terminal Block F 14 POS 5.08mm Screw RA Cable Mount 10A Box

PRICING per each  AVAILABILITY Updated Today   
1-23 :$11.89
24-47 :$10.98
48-99 :$10.19
100-499 :$9.52
500 + :$9.15
47 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1282960000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 24
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 1282960000
Pitch: 5.08 mm
Wire Size: 12-26 AWG
Maximum Current Rating: 10 A
Body Orientation: Right Angle
Number of Contacts: 14
Mounting: Cable Mount
Number of Circuits: 14
Gender: F
Operating Temperature: -25 to 120 °C
Dimension: 71.12 x 20 x 15.2 mm
Customers Who Bought 1282960000 Also Bought
DESCRIPTION
Conn Terminal Block F 14 POS 5.08mm Screw RA Cable Mount 10A Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99