surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
WEIDMULLER


Supplier Image
Authorized Distributor

1279020000

Weidmuller

Circuit Breaker Thermal 1Pole 4A 250VAC/65VDC

PRICING per each  AVAILABILITY real time   
1-9 :$23.16
10-24 :$21.02
25-49 :$19.52
50-99 :$18.22
100 + :$17.52
7 can ship Monday
In our stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1279020000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Thermal
Number of Poles: 1
Voltage Rating: 250,65 VAC|VDC
Packaging: N/A
Current Rating: 4 A
Mounting: Socket
Customers Who Bought 1279020000 Also Bought
DESCRIPTION
Circuit Breaker Thermal 1Pole 4A 250VAC/65VDC
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?