surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1278340000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1278340000

Weidmuller

Conn Wire to Board HDR 24 POS 3.5mm Solder ST Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-9 :$19.70
10-35 :$17.87
36-71 :$16.60
72-99 :$15.48
100 + :$14.90
Request Quote
0 (sold out)
In our stock 
98 can ship 3/4/17
Available Factory Stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1278340000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 36
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 1278340000
Pitch: 3.5 mm
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 24
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -50 to 120 °C
Dimension: 48.3mm x 26.2mm x 22.7mm
Customers Who Bought 1278340000 Also Bought
DESCRIPTION
Conn Wire to Board HDR 24 POS 3.5mm Solder ST Thru-Hole Box
DID YOU KNOW?