surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1278280000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1278280000

Weidmuller

Conn Wire to Board HDR 14 POS 3.5mm Solder ST Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$11.29
25-59 :$10.42
60-119 :$9.68
120-499 :$9.04
500 + :$8.69
Request Quote
0 (sold out)
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1278280000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 60
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 1278280000
Pitch: 3.5 mm
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 14
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -50 to 120 °C
Dimension: 30.8mm x 26.2mm x 22.7mm
Customers Who Bought 1278280000 Also Bought
DESCRIPTION
Conn Wire to Board HDR 14 POS 3.5mm Solder ST Thru-Hole Box
DID YOU KNOW?