1251610100 WEIDMULLER | Cable Assembly Other
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1251610100 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1251610100

Weidmuller

Cable Assembly Patch Cable 10m 27AWG RJ-45 to RJ-45 8 to 8 POS PL-PL

PRICING per each  AVAILABILITY Updated Today   
1-24 :$23.10
25-49 :$21.32
50-99 :$19.54
100 + :$18.83
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
11 can ship 11/3/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1251610100
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 10 m
Family: 1251610100
Wire Size: 27 AWG
Cable Type: Patch Cable
Gender: PL-PL
Connector Type: RJ-45 to RJ-45
Connector Type A: RJ-45
Connector Type B: RJ-45
Contact Termination: N/A
Customers Who Bought 1251610100 Also Bought
DESCRIPTION
Cable Assembly Patch Cable 10m 27AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.