surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1251580005 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1251580005

Weidmuller

Cable Assembly Patch Cable 0.5m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45 PL-PL

PRICING per each  AVAILABILITY real time   
1-24 :$4.53
25-49 :$4.20
50-99 :$3.84
100 + :$3.69
Request Quote
0 (sold out)
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1251580005
RoHS: Unknown
Cable Length: 0.5 m
Family: 1251580005
Wire Size: 27/7 AWG
Cable Type: Patch Cable
Gender: PL-PL
Connector Type: 8POS IP20 RJ-45 to 8POS IP20 RJ-45
Connector Type A: 8POS IP20 RJ-45
Connector Type B: 8POS IP20 RJ-45
Contact Termination: N/A
Customers Who Bought 1251580005 Also Bought
DESCRIPTION
Cable Assembly Patch Cable 0.5m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45 PL-PL
DID YOU KNOW?