surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1241320000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1241320000

Weidmuller

Ethernet Switch 18-Port 10Mbps/100Mbps/1Gbps

PRICING per each  AVAILABILITY real time   
1-2 :$2029.30
3-4 :$1975.89
5 + :$1925.23
0 (sold out)
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1241320000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Power Supply Type: Single
Minimum Operating Supply Voltage: 12 VDC
Maximum Data Rate: 1000 Mbps
Family: 1241320000
Maximum Supply Current: N/A
Supplier_Package: N/A
Packaging: N/A
Pin_Count: N/A
JTAG Support: No
Mounting: DIN Rail
Maximum Operating Supply Voltage: 45 VDC
Dimension: 142.7 x 94 x 135 mm
PHY/Transceiver Interface: N/A
Customers Who Bought 1241320000 Also Bought
DESCRIPTION
Ethernet Switch 18-Port 10Mbps/100Mbps/1Gbps
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?