surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
124106 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

124106

Weidmuller

Conn Shrouded Header M 2 POS 5.08mm Solder RA Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$0.90
25-49 :$0.80
50-99 :$0.78
100-249 :$0.60
250 + :$0.55
Request Quote
297 can ship tomorrow
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 124106
RoHS: Unknown
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 1241060000
Pitch: 5.08 mm
Maximum Current Rating: 10 A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: -25 to 120 °C
Dimension: 12.16mm x 12mm x 9.4mm
Customers Who Bought 124106 Also Bought
DESCRIPTION
Conn Shrouded Header M 2 POS 5.08mm Solder RA Thru-Hole Box
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?