surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1212400000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1212400000

Weidmuller

Connector Accessories Housing Straight Aluminum Gray

PRICING per each  AVAILABILITY real time   
1-9 :$19.87
10-24 :$18.03
25-49 :$16.74
50-99 :$15.63
100 + :$15.02
8 can ship Monday
In our stock 
More available to ship 3/12/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1212400000
RoHS: Yes
Type: Housing
Family: 1212400000
Operating Temperature: -40 to 125 °C
Dimension: 55 x 163mm
Customers Who Bought 1212400000 Also Bought
DESCRIPTION
Connector Accessories Housing Straight Aluminum Gray
DID YOU KNOW?