surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1155640000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1155640000

Weidmuller

Conn Shrouded Header M 8 POS 5.08mm Solder RA Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$1.60
25-49 :$1.51
50-99 :$1.40
100-499 :$1.31
500 + :$1.25
0 (sold out)
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1155640000
RoHS: Unknown
Type: Shrouded Header
Termination Method: Solder
Family: 1155640000
Pitch: 5.08 mm
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Through Hole
Gender: M
Operating Temperature: -50 to 100 °C
Customers Who Bought 1155640000 Also Bought
DESCRIPTION
Conn Shrouded Header M 8 POS 5.08mm Solder RA Thru-Hole Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?