surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1146820000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1146820000

Weidmuller

Conn Shrouded Header M 6 POS 5.08mm Solder ST Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$1.20
25-49 :$1.13
50-99 :$1.05
100-499 :$0.98
500 + :$0.95
0 (sold out)
In our stock 
1,391 can ship 3/13/17
Available Factory Stock 
More available to ship 4/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1146820000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Shrouded Header
Termination Method: Solder
Family: 1146820000
Pitch: 5.08 mm
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Gender: M
Operating Temperature: -50 to 100 °C
Customers Who Bought 1146820000 Also Bought
DESCRIPTION
Conn Shrouded Header M 6 POS 5.08mm Solder ST Thru-Hole Box
DID YOU KNOW?