1146770000 WEIDMULLER | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1146770000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1146770000

Weidmuller

Conn Wire to Board M 4 POS 5.08mm Solder RA Thru-Hole Box

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.82
25-99 :$0.76
100-249 :$0.71
250-499 :$0.66
500 + :$0.63
63 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
237 can ship 10/30/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1146770000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Wire to Board
Termination Method: Solder
Family: 1146770000
Pitch: 5.08 mm
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Through Hole
Gender: M
Operating Temperature: -50 to 100 °C
Customers Who Bought 1146770000 Also Bought
DESCRIPTION
Conn Wire to Board M 4 POS 5.08mm Solder RA Thru-Hole Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99