surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1127740000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1127740000

Weidmuller

Relay SSR 28.8V DC-IN 16A 250V AC-OUT

PRICING per each  AVAILABILITY real time   
1-24 :$10.26
25-49 :$9.75
50-99 :$9.01
100-149 :$8.70
150 + :$8.40
0 (sold out)
In our stock 
8 can ship 3/12/17
Available Factory Stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1127740000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Output Type: AC
I/O Isolation Voltage: N/A
Family: 1127740000
Input Type: DC
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 28.8 V
Maximum Output Current: 16 A
Circuit Arrangement: N/A
Maximum Output Voltage: 250 V
Pin_Count: N/A
Maximum Input Current: N/A
Mounting: DIN Rail
Output Device: N/A
Dimension: 88 x 12.8 x 90mm
Customers Who Bought 1127740000 Also Bought
DESCRIPTION
Relay SSR 28.8V DC-IN 16A 250V AC-OUT
DID YOU KNOW?