surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1127410000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1127410000

Weidmuller

Relay SSR 10mA 24V DC-IN 1A 240V AC-OUT

PRICING per each  AVAILABILITY real time   
1-24 :$25.86
25-49 :$24.56
50-99 :$22.67
100-149 :$21.92
150 + :$21.17
Request Quote
0 (sold out)
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1127410000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Output Type: AC
I/O Isolation Voltage: N/A
Family: 1127410000
Input Type: DC
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 24 V
Maximum Output Current: 1 A
Circuit Arrangement: N/A
Maximum Output Voltage: 240 V
Pin_Count: N/A
Maximum Input Current: 10(Typ) mA
Mounting: DIN Rail
Output Device: N/A
Dimension: 88 x 6.4 x 90mm
Customers Who Bought 1127410000 Also Bought
DESCRIPTION
Relay SSR 10mA 24V DC-IN 1A 240V AC-OUT
DID YOU KNOW?