surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1126940000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1126940000

Weidmuller

Relay SSR 10mA 24V DC-IN 1A 48V DC-OUT

PRICING per each  AVAILABILITY real time   
1-24 :$18.08
25-49 :$17.18
50-99 :$15.86
100-149 :$15.33
150 + :$14.80
Request Quote
0 (sold out)
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1126940000
RoHS: Unknown
Output Type: DC
I/O Isolation Voltage: N/A
Family: 1126940000
Input Type: DC
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 24 V
Maximum Output Current: 1 A
Circuit Arrangement: N/A
Maximum Output Voltage: 48 V
Pin_Count: N/A
Maximum Input Current: 10(Typ) mA
Mounting: DIN Rail
Output Device: Transistor
Dimension: 88 x 6.4 x 90mm
Customers Who Bought 1126940000 Also Bought
DESCRIPTION
Relay SSR 10mA 24V DC-IN 1A 48V DC-OUT
DID YOU KNOW?