surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1123000000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1123000000

Weidmuller

Electromechanical Relay 24VDC 2.4KOhm 6A SPDT(6.4x88x90)mm DIN Rail Module Relay

PRICING per each  AVAILABILITY real time   
1-24 :$11.76
25-49 :$11.17
50-99 :$10.31
100-149 :$9.97
150 + :$9.62
Request Quote
50 can ship today
In our stock 
259 can ship 3/4/17
Available Factory Stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1123000000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Module Relay
DC Coil Voltage: 24 V
Family: 1123000000
AC Coil Voltage: N/A
Coil Current: 10 mA
Coil Resistance: 2.4 KOhm
Contact Arrangement: SPDT
Maximum Current Rating: 6 A
Mounting: DIN Rail
Contact Form: 1 Form C
Dimension: 6.4mm x 88mm x 90mm
Customers Who Bought 1123000000 Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 2.4KOhm 6A SPDT(6.4x88x90)mm DIN Rail Module Relay
DID YOU KNOW?