1122940000 WEIDMULLER | Others
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1122940000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1122940000

Weidmuller

Electromechanical Relay 120VAC 6A SPDT(6.4x88x90)mm DIN Rail Module Relay

PRICING per each  AVAILABILITY Updated Today   
1-24 :$20.37
25-49 :$19.35
50-99 :$17.86
100-149 :$17.27
150-199 :$16.67
200 + :$16.08
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1122940000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Module Relay
DC Coil Voltage: N/A
Family: 1122940000
AC Coil Voltage: 120 V
Coil Current: 7 mA
Packaging: N/A
Coil Resistance: N/A
Contact Arrangement: SPDT
Maximum Current Rating: 6 A
Mounting: DIN Rail
Contact Form: 1 Form C
Dimension: 6.4 x 88 x 90 mm
Customers Who Bought 1122940000 Also Bought
DESCRIPTION
Electromechanical Relay 120VAC 6A SPDT(6.4x88x90)mm DIN Rail Module Relay
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.