surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1120450000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1120450000

Weidmuller

Labels Terminal Marking Polyamide 66 Yellow 5x11.74x33.3mm

PRICING per box  AVAILABILITY real time   
1-9 :$35.60
10-24 :$32.31
25-49 :$30.01
50-99 :$28.01
100 + :$26.90
Request Quote
3 can ship today
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1120450000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Terminal Marking
Color: Yellow
Family: 1120450000
Material: Polyamide 66
Finish: N/A
Operating Temperature: -40 to 100 °C
Dimensions: 5x11.74x33.3 mm
Customers Who Bought 1120450000 Also Bought
DESCRIPTION
Labels Terminal Marking Polyamide 66 Yellow 5x11.74x33.3mm
DID YOU KNOW?