1108691000 WEIDMULLER | Cable Assembly Other
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1108691000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1108691000

Weidmuller

Cable Assembly Sensor/Actuator 10m 22AWG 5 POS IP68 M12 Circular M

PRICING per each  AVAILABILITY Updated Today   
1-9 :$30.16
10-24 :$27.38
25-49 :$25.42
50-99 :$23.73
100 + :$22.82
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1108691000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 10 m
Family: 1108691000
Wire Size: 22 AWG
Cable Type: Sensor/Actuator
Gender: M
Connector Type: 5POS IP68 M12 Circular
Connector Type A: 5POS IP68 M12 Circular
Connector Type B: Not Included
Contact Termination: N/A
Customers Who Bought 1108691000 Also Bought
DESCRIPTION
Cable Assembly Sensor/Actuator 10m 22AWG 5 POS IP68 M12 Circular M
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.