1105880000 WEIDMULLER | DC to DC Power Supplies
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1105880000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1105880000

Weidmuller

DC/DC Power Supply Single-OUT 24V 15A

PRICING per each  AVAILABILITY Updated Today   
1-2 :$223.49
3-4 :$217.61
5 + :$212.03
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
13 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1105880000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: N/A
Output Voltage: 24 V
Output Type: Fixed
Family: 1105880000
Output Power: N/A
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 24 V
Screening Level: N/A
Switching Regulator: Yes
Output Current: 15 A
Pin_Count: N/A
Number of Outputs: 1
Mounting: DIN Rail
Operating Temperature: -25 to 70 °C
Dimension: 110 x 35 x 110mm
Customers Who Bought 1105880000 Also Bought
DESCRIPTION
DC/DC Power Supply Single-OUT 24V 15A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.