surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1105810000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1105810000

Weidmuller

AC/DC Power Supply Single-OUT 24V 7.5A 180W

PRICING per each  AVAILABILITY real time   
1-2 :$237.89
3-4 :$231.63
5 + :$225.70
Request Quote
1 can ship today
In our stock 
10 can ship 3/4/17
Available Factory Stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1105810000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Efficiency: 88(Typ) %
Input Frequency: 47 to 63 Hz
Family: 1105810000
Supplier_Package: N/A
Packaging: N/A
Pin_Count: N/A
Mounting: DIN Rail
Minimum Isolation Voltage: 4000 V
Operating Temperature: -25 to 70 °C
Dimension: 110 x 54 x 110mm
DC Input Voltage: N/A
AC Input Voltage: 85 to 132,187 to 264 V
Customers Who Bought 1105810000 Also Bought
DESCRIPTION
AC/DC Power Supply Single-OUT 24V 7.5A 180W
DID YOU KNOW?