1105790000 WEIDMULLER | AC to DC Power Supplies
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1105790000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1105790000

Weidmuller

AC/DC Power Supply Single-OUT 24V 3.8A 90W

PRICING per each  AVAILABILITY Updated Today   
1-2 :$160.44
3-4 :$156.21
5 + :$152.21
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
13 can ship 10/30/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1105790000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Efficiency: 85(Typ) %
Type: Switching
Output Voltage: 24 V
Output Type: Fixed
Input Frequency: 47 to 63 Hz
Family: 1105790000
Supplier_Package: N/A
Packaging: N/A
Maximum Output Current: 3.8 A
Pin_Count: N/A
Number of Outputs: 1
Maximum Input Current: N/A
Mounting: DIN Rail
Minimum Isolation Voltage: 4000 V
Operating Temperature: -25 to 70 °C
Dimension: 110 x 35 x 110mm
Maximum Output Power: 90 W
Output Connector Type: Screw Terminal Block
Input Connector Type: Screw Terminal Block
Style: DIN Rail
Supplier Temperature Grade: N/A
DC Input Voltage: N/A
AC Input Voltage: N/A
Maximum AC Input Voltage: 264 V
Maximum DC Input Voltage: N/A
Minimum AC Input Voltage: 85 V
Minimum DC Input Voltage: N/A
Customers Who Bought 1105790000 Also Bought
DESCRIPTION
AC/DC Power Supply Single-OUT 24V 3.8A 90W
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.