surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
106760 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

106760

Weidmuller

Connector Accessories Rail Support

PRICING per each  AVAILABILITY real time   
1-24 :$5.70
25-49 :$5.26
50-99 :$4.89
100-499 :$4.56
500 + :$4.40
Request Quote
46 can ship today
In our stock 
More available to ship 3/16/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 106760
RoHS: Unknown
Type: Rail Support
Family: 1067600000
Operating Temperature: N/A
Dimension: 56 x 12 x 70mm
Customers Who Bought 106760 Also Bought