1063770000 WEIDMULLER | Surge Suppressors
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1063770000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1063770000

Weidmuller

Surge Suppressors DIN Rail

PRICING per each  AVAILABILITY Updated Today   
1-9 :$55.13
10-24 :$50.89
25-49 :$48.35
50-99 :$46.65
100 + :$44.96
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1063770000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: N/A
Family: VSSC
Packaging: N/A
Housing Material: N/A
Product Weight: N/A
Maximum Surge Current: 10 kA
Mounting: DIN Rail
Technology: N/A
Operating Temperature: -40 to 70 °C
Dimension: 76mm x 58.5mm x 6.1mm
Nominal Line Voltage: N/A
Modes Of Protection: N/A
Attenuation: N/A
Nominal Line Current: N/A
Frequency: N/A
Customers Who Bought 1063770000 Also Bought
DESCRIPTION
Surge Suppressors DIN Rail
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.