surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1062860000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1062860000

Weidmuller

Connector Accessories Connector Marker Polyamide 66 Yellow

PRICING per box  AVAILABILITY real time   
1-9 :$39.33
10-24 :$35.70
25-49 :$33.20
50-99 :$30.94
100 + :$29.75
Request Quote
16 can ship today
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 minute(s) 22 second(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1062860000
RoHS: Unknown
Type: Connector Marker
Family: W
Operating Temperature: -40 to 100 °C
Dimension: 64 x 27mm
Customers Who Bought 1062860000 Also Bought
DESCRIPTION
Connector Accessories Connector Marker Polyamide 66 Yellow
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?