1058800000 WEIDMULLER | Connector Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1058800000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1058800000

Weidmuller

Connector Accessories End Plate Dark Beige

PRICING per each  AVAILABILITY Updated Today   
1-19 :$4.72
20-99 :$4.36
100-249 :$4.05
250-499 :$3.78
500 + :$3.63
133 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/2/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1058800000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: End Plate
Family: 1058800000
Operating Temperature: -50 to 120 °C
Dimension: 86 x 3 x 62 mm
VITA Standard: N/A
Customers Who Bought 1058800000 Also Bought
DESCRIPTION
Connector Accessories End Plate Dark Beige
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99