surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1054160000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1054160000

Weidmuller

Conn Screw Jumper 7 POS Screw ST

PRICING per each  AVAILABILITY real time   
1-9 :$3.46
10-19 :$3.19
20-99 :$2.97
100-499 :$2.76
500 + :$2.66
13 can ship tomorrow
In our stock 
49 can ship 6/3/17
Available Factory Stock 
More available to ship 7/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1054160000
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Screw Jumper
Maximum Voltage Rating: N/A
Family: WDU
Pitch: N/A
Maximum Current Rating: N/A
Number of Contacts: 7
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1054160000 Also Bought
DESCRIPTION
Conn Screw Jumper 7 POS Screw ST
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?