surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
105416 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

105416

Weidmuller

Conn Screw Jumper 7 POS Screw ST

PRICING per each  AVAILABILITY real time   
1-9 :$3.46
10-19 :$3.19
20-99 :$2.97
100-499 :$2.76
500 + :$2.66
13 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 105416
RoHS: Unknown
Type: Screw Jumper
Maximum Voltage Rating: N/A
Family: WDU
Pitch: N/A
Maximum Current Rating: N/A
Number of Contacts: 7
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 105416 Also Bought
DESCRIPTION
Conn Screw Jumper 7 POS Screw ST
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?