surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
105126 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

105126

Weidmuller

Conn Test Adapter M 1 POS ST 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$4.31
25-49 :$4.00
50-99 :$3.69
100-499 :$3.45
500 + :$3.32
12 can ship tomorrow
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 105126
RoHS: Unknown
Type: Test Adapter
Termination Method: N/A
Family: WT
Wire Size: N/A
Maximum Current Rating: 6 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: N/A
Gender: M
Operating Temperature: -50 to 100 °C
Dimension: 17 x 5 x 68.2mm
Customers Who Bought 105126 Also Bought
DESCRIPTION
Conn Test Adapter M 1 POS ST 1 Port
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?