surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1050060000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1050060000

Weidmuller

Connector Accessories Straight End Plate Wemid Orange

PRICING per each  AVAILABILITY real time   
1-24 :$0.81
25-49 :$0.74
50-99 :$0.69
100-499 :$0.64
500 + :$0.62
Request Quote
78 can ship today
In our stock 
More available to ship 3/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1050060000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: End Plate
Family: 1050060000
Operating Temperature: -50 to 120 °C
Dimension: 56 x 1.5 x 33.5mm
Customers Who Bought 1050060000 Also Bought
DESCRIPTION
Connector Accessories Straight End Plate Wemid Orange
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?