surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
WEIDMULLER


Supplier Image
Authorized Distributor

1050020000

Weidmuller

Connector Accessories End Plate/Intermediate Plate Wemid Yellow

PRICING per each  AVAILABILITY real time   
1-24 :$0.81
25-49 :$0.74
50-99 :$0.69
100-499 :$0.64
500 + :$0.62
Request Quote
90 can ship Monday
In our stock 
More available to ship 3/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1050020000
RoHS: Unknown
Type: End Plate/Intermediate Plate
Family: 1050020000
Operating Temperature: -50 to 120 °C
Dimension: 56 x 1.5 x 33.5mm
Customers Who Bought 1050020000 Also Bought
DESCRIPTION
Connector Accessories End Plate/Intermediate Plate Wemid Yellow
DID YOU KNOW?