surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
WEIDMULLER


Supplier Image
Authorized Distributor

1040220000

Weidmuller

Conn Fuse Block 2 POS Screw Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$2.07
25-99 :$1.91
100-199 :$1.77
200-499 :$1.65
500 + :$1.59
Request Quote
0 (sold out)
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1040220000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Fuse Block
Termination Method: Screw
Family: 1040220000
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: N/A
Number of Contacts: 2
Mounting: Cable Mount
Gender: N/A
Customers Who Bought 1040220000 Also Bought
DESCRIPTION
Conn Fuse Block 2 POS Screw Cable Mount
DID YOU KNOW?