surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
103771 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

103771

Weidmuller

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail

PRICING per each  AVAILABILITY real time   
1-24 :$1.09
25-99 :$1.03
100-499 :$0.98
500-999 :$0.93
1,000-2,499 :$0.86
2,500-4,999 :$0.79
5,000 + :$0.69
Request Quote
37 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 103771
RoHS: Yes
Type: Feed-Through Terminal Block
Termination Method: Screw
Maximum Voltage Rating: N/A
Family: 1037710000
Pitch: N/R
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: T DIN Rail
Number of Circuits: 1
Gender: N/A
Operating Temperature: -50 to 120 °C
Dimension: N/A
Customers Who Bought 103771 Also Bought
DESCRIPTION
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?