surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1037300000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1037300000

Weidmuller

Conn Terminal Block 2 POS ST

PRICING per each  AVAILABILITY real time   
1-9 :$53.01
10-19 :$49.94
20-49 :$45.94
50 + :$44.18
Request Quote
0 (sold out)
In our stock 
More available to ship 3/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1037300000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Terminal Block
Termination Method: N/A
Maximum Voltage Rating: 1000 V
Family: 1037300000
Pitch: N/R
Wire Size: (2/0)-6 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: DIN Rail
Number of Circuits: 1
Gender: N/A
Operating Temperature: -50 to 120 °C
Dimension: 132mm x 27mm x 108mm
Customers Who Bought 1037300000 Also Bought
DESCRIPTION
Conn Terminal Block 2 POS ST
DID YOU KNOW?