surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1029600000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1029600000

Weidmuller

Conn Feed-Through Terminal Block 2 POS Screw DIN Rail

PRICING per each  AVAILABILITY real time   
1-9 :$57.15
10-24 :$53.84
25-49 :$49.53
50 + :$47.62
Request Quote
0 (sold out)
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1029600000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2
Type: Feed-Through Terminal Block
Termination Method: Screw
Maximum Voltage Rating: N/A
Family: 1029600000
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: N/A
Number of Contacts: 2
Mounting: DIN Rail
Number of Circuits: 2
Gender: N/A
Operating Temperature: -50 to 120 °C
Dimension: N/A
Customers Who Bought 1029600000 Also Bought
DESCRIPTION
Conn Feed-Through Terminal Block 2 POS Screw DIN Rail
DID YOU KNOW?