surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
102860 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

102860

Weidmuller

Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail

PRICING per each  AVAILABILITY real time   
1-9 :$42.51
10-24 :$40.05
25-49 :$36.84
50 + :$35.42
Request Quote
2 can ship Monday
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 102860
RoHS: Unknown
Type: Feed-Through Terminal Block
Termination Method: Screw
Maximum Voltage Rating: N/A
Family: 1028600000
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: N/A
Number of Contacts: 2
Mounting: T DIN Rail
Number of Circuits: 2
Gender: N/A
Operating Temperature: -50 to 120 °C
Dimension: N/A
Customers Who Bought 102860 Also Bought