surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
WEIDMULLER


Supplier Image
Authorized Distributor

1025100000

Weidmuller

Conn Feed-Through Terminal Block F 2 POS ST T DIN Rail 30A

PRICING per each  AVAILABILITY real time   
1-24 :$3.90
25-99 :$3.60
100-249 :$3.35
250-499 :$3.12
500 + :$3.00
86 can ship today
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 3 minute(s) ship today!
SPECS
Supplier: Weidmuller
Part No: 1025100000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Customers Who Bought 1025100000 Also Bought