surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1020480000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1020480000

Weidmuller

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 85A

PRICING per each  AVAILABILITY real time   
1-24 :$4.72
25-49 :$4.36
50-99 :$4.05
100-499 :$3.80
500 + :$3.63
Request Quote
21 can ship Monday
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1020480000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Feed-Through Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: 1020480000
Pitch: N/R
Wire Size: 4-18 AWG
Maximum Current Rating: 85 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: T DIN Rail
Number of Circuits: 1
Gender: N/A
Operating Temperature: -50 to 120 °C
Dimension: 60mm x 11.9mm x 63mm
Customers Who Bought 1020480000 Also Bought
DESCRIPTION
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 85A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?