surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1020340000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1020340000

Weidmuller

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 57A

PRICING per each  AVAILABILITY real time   
1-24 :$2.95
25-49 :$2.72
50-99 :$2.53
100-499 :$2.36
500 + :$2.27
Request Quote
0 (sold out)
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1020340000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Feed-Through Terminal Block
Termination Method: Screw
Family: 1020340000
Pitch: N/A
Maximum Current Rating: 57 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: T DIN Rail
Gender: N/A
Customers Who Bought 1020340000 Also Bought
DESCRIPTION
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 57A
DID YOU KNOW?