surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1019700000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1019700000

Weidmuller

Conn Terminal Block 2 POS Screw ST T DIN Rail

PRICING per each  AVAILABILITY real time   
1-9 :$77.08
10-19 :$72.61
20-49 :$66.80
50 + :$64.24
0 (sold out)
In our stock 
More available to ship 7/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1019700000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 1000 V
Family: 1019700000
Pitch: N/R
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: T DIN Rail
Number of Circuits: 1
Gender: N/A
Operating Temperature: -50 to 120 °C
Dimension: 132 x 32 x 118 mm
Customers Who Bought 1019700000 Also Bought
DESCRIPTION
Conn Terminal Block 2 POS Screw ST T DIN Rail
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?