surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1019570000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1019570000

Weidmuller

Conn IP67 USB Type A RCP 4 POS ST Flange Mount 4 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$15.15
10-19 :$13.98
20-99 :$12.98
100-499 :$12.12
500 + :$11.66
Request Quote
0 (sold out)
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1019570000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: IP67 USB Type A
Termination Method: N/A
Number of Ports: 1
Pitch: N/A
Number of Terminals: 4
Packaging: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Flange Mount
Gender: RCP
Customers Who Bought 1019570000 Also Bought
DESCRIPTION
Conn IP67 USB Type A RCP 4 POS ST Flange Mount 4 Terminal 1 Port
DID YOU KNOW?